
Switch Access Auxiliary Roller Lever Actuator Snap Action Switch
Honeywell JS-87 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Operating Force | 0.5N |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.
