Sign in to ask questions about the Honeywell JV-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JV-112 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JV-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.