Honeywell JV-26 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JV-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
