Sign in to ask questions about the Honeywell JV-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JV-7 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JV-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
