
Snap Acting/Limit Switch, Momentary, 0.27mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell JX-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7A |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SX |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JX-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
