
Switch Access Auxiliary Straight Leaf Lever Actuator Snap Action Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell JX-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Mount | Screw |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SX |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JX-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
