
The JX-41 is a SPDT switch with a maximum operating temperature range of -54°C to 121°C and a DC rated voltage of 250V. It has a current rating of 5A and is screw mount with a straight orientation. The switch is RoHS compliant and available in a package quantity of 50. It is not Reach SVHC compliant.
Sign in to ask questions about the Honeywell JX-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell JX-41 technical specifications.
| Current Rating | 5A |
| Height | 12.6mm |
| Illumination Type | Non-Illuminated |
| Length | 19mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Mount | Screw |
| Operating Force | 1.67N |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SX |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JX-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
