Honeywell JX-42 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Height | 0.465inch |
| Illumination Type | Non-Illuminated |
| Length | 0.527inch |
| Number of Positions | 2 |
| Overall Depth | 5.6mm |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JX-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
