Honeywell JX-48 technical specifications.
| Height | 0.454inch |
| Illumination Type | Non-Illuminated |
| Length | 0.527inch |
| Package Quantity | 50 |
| Width | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JX-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
