
Snap Acting/Limit Switch, Momentary, 0.64mm, Wire Terminal, Steel Roller Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell JX-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Height | 13.7mm |
| Illumination Type | Non-Illuminated |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell JX-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
