
Linear, latching, omnipolar Hall effect sensor with digital output. Operates from a 4.5V to 26V supply voltage range, with a typical operating voltage of 12V. Features a 15kHz frequency response and a 20mA switching current. Designed for panel mounting with wire lead termination, this sensor has a ferrite actuator and operates within a temperature range of -40°C to 125°C. The component measures 50.8mm in length and 7.9mm in width, with an IP68 rating.
Honeywell LCZ260 technical specifications.
| Actuator Material | Ferrite |
| Frequency | 15kHz |
| Lead Free | Exempt |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 26V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LCZ |
| Switching Current | 20mA |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| Width | 7.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell LCZ260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
