The LDV-5612 is a multiple plunger limit switch with a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It has a maximum current rating of 10A at 250VAC and a maximum AC voltage rating of 250V. The switch is designed for screw mount and has an operating force of 14.74. It has a maximum pre-travel of 1.5mm and a minimum over-travel of 3mm. The LDV-5612 operates within a temperature range of -10 to 70°C.
Honeywell LDV-5612 technical specifications.
| Type | Multiple Plunger |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 14.74N |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LDV-5612 to view detailed technical specifications.
No datasheet is available for this part.