Sign in to ask questions about the Honeywell LDVS-5304S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LDVS-5304S technical specifications.
| Depth | 74.5mm |
| Electrical Life | 50000Cycles |
| Height | 70mm |
| Length | 114mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw |
| Operating Force | 14.7N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LDVS-5304S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.