
Liquid level sensor featuring polysulfone body construction. Operates with a supply voltage range of 5V to 12V DC, drawing a nominal current of 15mA. Utilizes infrared sensing technology with a rapid 50µs response time and a push-pull digital output. Designed for panel mounting with lead wire termination.
Sign in to ask questions about the Honeywell LLE101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LLE101000 technical specifications.
| Body Material | Polysulphone, Polysulfone |
| Current | 15mA |
| Current Rating | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Nominal Supply Current | 15mA |
| Operating Frequency | N/A |
| Output Current | 10mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Sensing Method | Infrared (IR) |
| Series | LLE |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
