
HONEYWELL LLE101101 SENSOR, LEVEL, LIQUID, HIGH TEMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LLE101101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polysulphone |
| Current | 15mA |
| Current Rating | 5mA |
| Lead Free | Contains Lead |
| Lead Length | 250mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Nominal Supply Current | 5mA |
| Operating Frequency | N/A |
| Output Current | 40mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Series | LLE |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE101101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
