Honeywell LLE101101-001 technical specifications.
| Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | Digital |
| Package Quantity | 10 |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LLE101101-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.