Liquid Level Sensors Liquid Level
Checking distributor stock and pricing after the page loads.
| Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | Digital |
| Package Quantity | 10 |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Not Compliant |