Sign in to ask questions about the Honeywell LLE102101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LLE102101 technical specifications.
| Body Material | Polysulfone, Polysulphone |
| Current | 15mA |
| Current Rating | 5mA |
| Lead Free | Contains Lead |
| Material | Polysulfon, Plastic |
| Max Collector Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel, Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Current | 40mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Sensing Distance | 1mm |
| Series | LLE |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE102101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
