
The LLE103101 level sensor from Honeywell features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 12V and a minimum supply voltage of 5V. The sensor has a nominal supply current of 5mA and an output current of 40mA. It is a panel mount, through hole device with a response time of 50us and a sensing distance of 1mm.
Honeywell LLE103101 technical specifications.
| Body Material | Polysulfone, Polysulphone |
| Current | 15mA |
| Current Rating | 5mA |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Collector Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel, Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Current | 40mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Sensing Distance | 1mm |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE103101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
