
The LLE105000 infrared sensor from Honeywell features a polysulphone, polysulfone body material and operates within a temperature range of -25°C to 80°C. It has a maximum supply voltage of 12V and a nominal supply current of 15mA. The sensor is designed for panel mount through-hole installation and has a response time of 50us.
Sign in to ask questions about the Honeywell LLE105000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LLE105000 technical specifications.
| Body Material | Polysulphone, Polysulfone |
| Current | 15mA |
| Current Rating | 15mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Through Hole |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Current | 10mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Response Time | 50us |
| Sensing Method | Infrared (IR) |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE105000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
