
Level Sensor 12V Automotive 5bar 3-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LLE105100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polysulphone |
| Current | 5mA |
| Current Rating | 5mA |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Mount | Panel, Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Current | 40mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE105100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
