
The LLE205000 is a digital output sensor from Honeywell with a nominal supply current of 15mA and operating supply voltage of 12V. It features a sensing method of infrared (IR) and an output type of digital push-pull. The sensor is designed for through hole mount and has a maximum operating temperature of 80°C and minimum operating temperature of -25°C. The LLE205000 is part of the LLE series and is constructed from stainless steel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LLE205000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 15mA |
| Current Rating | 15mA |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Type | Digital, PUSH-PULL |
| Sensing Method | Infrared (IR) |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE205000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
