Honeywell LLE205100 technical specifications.
| Package/Case | Metal |
| Current | 5mA |
| Current Rating | 5mA |
| Lead Length | 180mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Current | 40mA |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE205100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
