
Liquid Level Sensors 2mm Hysteresis 5.0 Vdc to 12.0 Vdc
Checking distributor stock and pricing after the page loads.
| Current | 15mA |
| Current Rating | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Type | PUSH-PULL, Digital |
| Package Quantity | 1 |
| Sensing Method | Infrared (IR) |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
