
The LLE305100 from Honeywell is a digital push-pull output sensor with a nominal supply current of 5mA and an operating supply voltage of 12V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is mounted through a hole and has a voltage rating of 12V.
Sign in to ask questions about the Honeywell LLE305100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LLE305100 technical specifications.
| Current | 5mA |
| Current Rating | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 12V |
| Output Type | Digital, PUSH-PULL |
| Package Quantity | 1 |
| Series | LLE |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLE305100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.