
Liquid level sensor featuring a stainless steel body and polysulfone components. Operates within a 10V to 40V DC supply voltage range, with a nominal supply current of 35mA and a maximum output current of 200mA. Offers a rapid 50µs response time and a digital output. Designed for panel mounting with a 90mm height and IP67 rating, suitable for temperatures from -40°C to 125°C.
Honeywell LLN865172-1 technical specifications.
| Body Material | Stainless Steel |
| Current | 60mA |
| Current Rating | 60mA |
| Height | 90mm |
| Lead Free | Contains Lead |
| Material | Stainless Steel, Polysulfone, Polysulphone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Nominal Supply Current | 60mA |
| Operating Supply Voltage | 40V |
| Output Current | 200mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Supply | 40V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Series | LLN |
| Supply Current | 35mA |
| Termination | Connector |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLN865172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
