
Liquid level sensor featuring a robust stainless steel and polysulfone body. Operates within a temperature range of -40°C to 125°C, with a maximum supply voltage of 40V DC and a minimum of 10V DC. Offers an NPN output type with a 200mA output current and a 60mA maximum supply current. Designed for panel or cable mounting and rated IP67 for environmental protection, with a rapid 50µs response time.
Sign in to ask questions about the Honeywell LLN865172-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LLN865172-2 technical specifications.
| Body Material | Steel |
| Current | 60mA |
| Current Rating | 60mA |
| Lead Free | Contains Lead |
| Material | Stainless Steel, Polysulfone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 60mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel, Cable |
| Nominal Supply Current | 60mA |
| Operating Frequency | N/A |
| Output Current | 200mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Series | LLN |
| Termination | Connector |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LLN865172-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
