
SPDT momentary snap action switch with a side rotary actuator, designed for panel mounting. Features a 10A current rating and a maximum AC voltage rating of 600V, with a DC voltage rating of 240V. Constructed from stainless steel, this switch operates within a temperature range of -12°C to 121°C and boasts an IP67 rating. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Honeywell LS2A4K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Package/Case | 600 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 122.9mm |
| Length | 47.6mm |
| Material | Stainless Steel |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 120V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2A4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
