The LS2A4KPC is a rotary limit switch designed for use in a variety of applications. It has a current rating of 10 amperes and can operate within a voltage range of 120 volts AC and DC. The switch is capable of withstanding temperatures as high as 105 degrees Celsius and as low as -12 degrees Celsius. It features a chassis mount design with a screw termination and a right-angle orientation. The LS2A4KPC is rated for use in harsh environments, with an IP67 rating that ensures it is waterproof and dust tight. It meets the requirements of several international safety standards, including UL, CSA, CE, and CCC approvals.
Honeywell LS2A4KPC technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 122.96mm |
| Length | 47.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
