The LS2 Series Chassis Mount On-Mom SPDT Switch is a rotary actuator with a current rating of 10A and a maximum operating temperature of 60°C. It is designed for through-hole mounting and has a right-angle orientation. The switch is rated for 120V AC and DC and meets IP67, waterproof, and dust-tight ratings. It is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |