
DPDT momentary snap action switch with a side rotary actuator. Features a 10A contact current rating and a maximum AC voltage rating of 600V, with a DC rated voltage of 120V and a maximum DC voltage rating of 240V. Constructed from stainless steel, this panel mount switch operates within a temperature range of -12°C to 121°C. Termination is via conduit, and it offers screw mounting.
Honeywell LS2A4L technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.437inch |
| Length | 122.96mm |
| Material | Stainless Steel |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 120V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2A4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
