
Switch Limit N.O./N.C. DPDT Top Plunger Conduit 17.79N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LS2C4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 1.805inch |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | No |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LS2C4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.