
SPST limit switch featuring a top roller plunger actuator and screw mounting. Rated for 600VAC and 120VDC, with a 10A current rating. Operating force is 1779N, with pretravel at 178mm and overtravel at 0.19 inches. Operating temperature range is -12°C to 121°C. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Sign in to ask questions about the Honeywell LS2D3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2D3N technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.2mm |
| Height | 142.3mm |
| Length | 47.6mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 120V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2D3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
