
This 10A limit switch from Honeywell is a chassis mount device with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It features a straight orientation and a SPDT throw configuration. The switch is rated for 120V AC and DC and has an operating force of 1779N. It is also IP67 rated, making it waterproof and dust tight, and complies with UL, CSA, CE, and CCC approvals.
Sign in to ask questions about the Honeywell LS2D4KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2D4KC technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 2.2inch |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LS2D4KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
