
SPDT momentary snap action switch with screw terminals, designed for panel mounting. Features a side plain plunger actuator, rated for 10A and 120VAC/120VDC. Operates within a temperature range of -12°C to 121°C, with an operating force of 2669N. IP65 rated and RoHS compliant, this switch offers a right-angle orientation and chassis mount capability.
Sign in to ask questions about the Honeywell LS2E4K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2E4K technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.15inch |
| Differential Travel | 114mm |
| Length | 117.88mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 330mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2E4K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.