
The LS2E4L is a 120V 10A limit switch from Honeywell, suitable for chassis mount applications. It features a right-angle orientation and a maximum operating temperature of 121°C. The switch is approved to UL, CSA, CE, and CCC standards and is RoHS compliant. It has a differential travel of 114mm and an operating force of 2669N.
Sign in to ask questions about the Honeywell LS2E4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2E4L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Differential Travel | 114mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 330mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2E4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.