The LS2 Series Limit Switch is a basic and snap action switch designed for use in a variety of applications. It features a chassis mount with screw termination and a right angle orientation. The switch has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It is also RoHS compliant and approved to UL, CSA, CE, and CCC standards. The switch has a throw configuration of SPDT and a differential travel of 114mm.
Sign in to ask questions about the Honeywell LS2F4K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2F4K technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Differential Travel | 114mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2F4K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
