Honeywell LS2F4L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 65.66mm |
| Differential Travel | 114mm |
| Height | 117.88mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2F4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.