
Switch Limit N.O./N.C. DPDT Side Roller Plunger Conduit 26.69N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LS2F4L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, CCC |
| Depth | 65.66mm |
| Differential Travel | 114mm |
| Height | 117.88mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2F4L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
