The LS2H3K is a 120V SPDT on-mom rotary switch with a current rating of 10A. It features a right-angle orientation and is chassis mountable with screws. The switch is rated for operation between -12°C and 121°C and is compliant with UL, CSA, CE, and CCC approvals.
Sign in to ask questions about the Honeywell LS2H3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2H3K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2H3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.