
This rotary on-mom SPDT switch from Honeywell features a current rating of 10A and a voltage rating of 120V AC. It is designed for chassis mount with screw termination and has a throw configuration of SPDT. The switch is RoHS compliant and meets various approvals including UL, CSA, CE, and CCC. It operates within a temperature range of -12°C to 121°C.
Sign in to ask questions about the Honeywell LS2H4K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2H4K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 122.96mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2H4K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.