
DPDT momentary snap-acting switch with a side rotary actuator, designed for panel mounting. Features a 10A current rating and a maximum AC voltage rating of 600V, with a DC rated voltage of 120V and a maximum DC voltage rating of 240V. Operates within a temperature range of -12°C to 121°C, constructed from stainless steel, and offers IP65 protection. Termination is via conduit, with screw terminals for connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LS2M4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.437inch |
| Length | 122.96mm |
| Material | Stainless Steel |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 120V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2M4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.