The LS2N3K is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC. It is designed for operation within a temperature range of -12°C to 121°C. The switch is mounted to a chassis via screws and features a right-angle orientation. It is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk.
Sign in to ask questions about the Honeywell LS2N3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2N3K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LS2 |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2N3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.