
The LS2YAB4L5M is a 10A right angle DPDT on-mom limit switch from Honeywell. It is rated for 120V AC and has a maximum operating temperature of 60°C. The switch is chassis mount with screw termination and has an IP67 rating for waterproof and dust tight applications. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Honeywell LS2YAB4L5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2YAB4L5M technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | LS2 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LS2YAB4L5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.