
The HDLS Series 10A SPDT limit switch from Honeywell features a screw mount package and operates at a DC rated voltage of 250V and AC voltage rating of 600V. With a current rating of 10A, this switch is suitable for a variety of applications. The switch has a throw configuration of SPDT and a termination type of screw, with an operating force of 0.45N.
Honeywell LS2YEB4K technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
