Sign in to ask questions about the Honeywell LS2Z51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS2Z51A technical specifications.
| Actuator Type | ROLLER LEVER |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | HDLS |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS2Z51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.