Honeywell LS3D3K technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 1.785inch |
| Length | 142.39mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS3D3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.