The HDLS Series 10A 250V 600V AC SPDT Limit Switch from Honeywell is a screw mount switch with a current rating of 10A and a voltage rating of 250V DC and 600V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is RoHS compliant and has approvals from UL, CSA, CE, and CCC. It has a throw configuration of SPDT and a termination of screw.
Honeywell LS3YDC1A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.