
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 17.79N Linear Screw Mount
Honeywell LS3YDC1E technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.