
The LS3YVC1A screw mount limit switch from Honeywell features a current rating of 10A and a DC rated voltage of 250V. It operates within a temperature range of -12°C to 121°C and is approved to UL, CSA, CE, and CCC standards. The switch has a straight orientation and a throw configuration of SPDT. It is designed for screw termination and has a pretravel of 178mm and an overtravel of 0.19inch.
Sign in to ask questions about the Honeywell LS3YVC1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LS3YVC1A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Screw |
| Operating Force | 1779N |
| Operating Position | 2.335inch |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LS3YVC1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
